Part Details for PKI 10 A RT by Hirschmann Electronics GmbH & Co Kg
Overview of PKI 10 A RT by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS60-010S | Coilcraft Inc | Current Sense Transformer, 10A | |
CS60-010L | Coilcraft Inc | Current Sense Transformer, 10A, ROHS COMPLIANT | |
CS1050 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50 |
Price & Stock for PKI 10 A RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKI10ART
|
TME | Connector: 4mm banana, socket, 35A, 30VAC, 60VDC, red, M4, -25÷100°C Min Qty: 1 | 24 |
|
$2.9100 / $3.4600 | Buy Now |