Part Details for PKI 100 SW by Hirschmann Electronics GmbH & Co Kg
Overview of PKI 100 SW by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKI 100 SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKI100SW
|
TME | Socket, 4mm banana, 25A, black, insulated, crimped, 930757100 Min Qty: 1 | 21 |
|
$2.5900 / $3.4800 | Buy Now |
DISTI #
25F570
|
Bürklin Elektronik | Pole terminal, 4 mm, black, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 100 SW Min Qty: 1 | 113 |
|
$1.8480 / $2.6370 | Buy Now |