Part Details for PKI 110 BL by Hirschmann Electronics GmbH & Co Kg
Overview of PKI 110 BL by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKI 110 BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKI110BL
|
TME | Socket, 4mm banana, 35A, 60VDC, blue, nickel plated, -25÷100°C Min Qty: 1 | 58 |
|
$2.4500 / $3.0700 | Buy Now |
DISTI #
25F582
|
Bürklin Elektronik | Pole terminal, 4 mm, blue, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 110 BL Min Qty: 1 | 101 |
|
$1.5202 / $2.2369 | Buy Now |