Part Details for PKI 110 SW by Hirschmann Electronics GmbH & Co Kg
Overview of PKI 110 SW by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKI 110 SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKI110SW
|
TME | Socket, 4mm banana, 35A, 60VDC, black, nickel plated, -25÷100°C Min Qty: 1 | 103 |
|
$2.0300 / $2.5400 | Buy Now |
DISTI #
25F580
|
Bürklin Elektronik | Pole terminal, 4 mm, black, 30 VAC/60 VDC, 35 A, screw connection, nickel-plated, PKI 110 SW Min Qty: 1 | 119 |
|
$1.5209 / $2.2379 | Buy Now |