There are no models available for this part yet.
Overview of PKNM-16/1N/B/003-F-MW by Eaton Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL |
Price & Stock for PKNM-16/1N/B/003-F-MW by Eaton Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PKNM-16/1N/B003FMW
|
TME | RCBO breaker, Inom: 16A, Ires: 30mA, Poles: 1+N, 230VAC, IP20, PKNM Min Qty: 1 | 0 |
|
$103.2700 / $119.1500 | RFQ |