Part Details for PKNM-20/1N/C/03-F-MW by Eaton Corporation
Overview of PKNM-20/1N/C/03-F-MW by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKNM-20/1N/C/03-F-MW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKNM-20/1N/C03FMW
|
TME | RCBO breaker, Inom: 20A, Ires: 300mA, Poles: 1+N, 230VAC, IP20, PKNM Min Qty: 1 | 0 |
|
$111.3900 / $128.5300 | RFQ |