Part Details for PKX16M434 by Schneider Electric
Overview of PKX16M434 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKX16M434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PKX16M434
|
TME | Connector: AC supply, plug, male, 16A, 200/250VAC, IEC 60309, IP44 Min Qty: 100 | 0 |
|
$7.1900 | RFQ |
Part Details for PKX16M434
PKX16M434 CAD Models
PKX16M434 Part Data Attributes
|
PKX16M434
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
PKX16M434
Schneider Electric
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |