Part Details for PKZM0-1-SPI16 by Eaton Corporation
Overview of PKZM0-1-SPI16 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKZM0-1-SPI16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7504
|
Newark | Thermal Mag Ckt Breaker, 3P, 1A, 690V Rohs Compliant: Yes |Eaton Moeller PKZM0-1-SPI16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$98.3300 / $159.7400 | Buy Now |
DISTI #
PKZM0-1-SPI16
|
TME | Motor breaker, 0.25kW, 220÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$65.8800 / $76.0200 | RFQ |