Part Details for PKZM0-2.5 by Eaton Corporation
Overview of PKZM0-2.5 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKZM0-2.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5274
|
Newark | Thermal Mag Ckt Breaker, 3P, 2.5A, 690V, Product Range:Xstart Series, Current Rating:2.5A, No. Of Poles:3 Pole, Voltage Rating Vdc:250V, Voltage Rating Vac:690V, Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Eaton Moeller PKZM0-2.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$272.4100 / $310.5400 | Buy Now |
DISTI #
46WX3191
|
Newark | Circuit Breaker, Thermal Magnetic, 3P, 2.5A, Product Range:Xstart Series, Current Rating:2.5A, No. Of Poles:3 Pole, Voltage Rating Vdc:250Vdc, Voltage Rating Vac:690Vac, Circuit Breaker Mounting:Din Rail Rohs Compliant: Na |Eaton Moeller PKZM0-2.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$272.4100 / $310.5400 | Buy Now |
DISTI #
PKZM0-2.5
|
TME | Motor breaker, 0.75kW, 220÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 80 |
|
$58.4900 / $67.4900 | Buy Now |