Part Details for PKZM0-4-SPI16 by Eaton Corporation
Overview of PKZM0-4-SPI16 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PKZM0-4-SPI16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7536
|
Newark | Thermal Mag Ckt Breaker, 3P, 4A, 690V Rohs Compliant: Yes |Eaton Moeller PKZM0-4-SPI16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$103.0500 / $167.4100 | Buy Now |
DISTI #
PKZM0-4-SPI16
|
TME | Motor breaker, 1.5kW, 220÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$68.0100 / $78.4700 | RFQ |