Part Details for PL-1-3-1016-H by Wakefield-Vette
Overview of PL-1-3-1016-H by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-1-3-1016-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC7710
|
Newark | Thermal Pad, 101.6X101.6Mm, 1Mm, Thickness:1Mm, Conductive Material:Silicone, Thermal Conductivity:3W/M.k, Thermal Impedance:-, Volume Resistivity:-, External Length:101.6Mm, External Width:101.6Mm, Product Range:Ultimiflux Series Rohs Compliant: Yes |Wakefield Thermal PL-1-3-1016-H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$9.8700 / $10.8400 | Buy Now |
DISTI #
345-1510-ND
|
DigiKey | THERM PAD 101.6MMX101.6MM GREEN Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.2092 / $9.4900 | Buy Now |
DISTI #
567-PL-1-3-1016-H
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, 3 W/mK, 1.0mm Thickness, 101.6x1016mm, Gold, Hyper Soft | 238 |
|
$9.6800 / $10.6200 | Buy Now |
|
Onlinecomponents.com | Thermal Interface Products ulTIMiFlux Thermal G ap Filling Pad, 3 W RoHS: Compliant |
250 In Stock |
|
$7.4700 / $13.7800 | Buy Now |
DISTI #
PL-1-3-1016-H
|
TME | Heat transfer pad: silicone, L: 101.6mm, W: 101.6mm, green, Thk: 1mm Min Qty: 1 | 174 |
|
$13.6000 / $15.8000 | Buy Now |
DISTI #
PL-1-3-1016-H
|
Richardson RFPD | THERMAL ADHESIVE/COMPOUND/MATERIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Thermal Interface Products ulTIMiFlux Thermal G ap Filling Pad, 3 W RoHS: Compliant |
250 In Stock |
|
$7.4700 / $13.7800 | Buy Now |
|
Neutron USA | Thermal Interface Products SIL GAPFILLER 1.0mm 4X4" GOLD 3 W/m K | 0 |
|
$29.5200 | Buy Now |