Part Details for PL-1-6-76X127-60 by Wakefield-Vette
Overview of PL-1-6-76X127-60 by Wakefield-Vette
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-1-6-76X127-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK5076
|
Newark | Thermal Pad, Silicone Elastmr, 5X3X0.04", Thickness:0.04", Conductive Material:Silicone Elastomer, Thermal Conductivity:6W/M.k, Thermal Impedance:-, Volume Resistivity:100000000000Ohm-M, External Length:5", External Width:3" Rohs Compliant: Yes |Wakefield Thermal PL-1-6-76X127-60 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$20.6000 / $26.4800 | Buy Now |
DISTI #
345-PL-1-6-76X127-60-ND
|
DigiKey | THERM PAD 127MMX76.2MM GRAY Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39 In Stock |
|
$17.1786 / $24.2500 | Buy Now |
DISTI #
567-PL-1-6-76X127-60
|
Mouser Electronics | Thermal Interface Products ulTIMiFlux Gap Pad, 6.0 W/mK, 1mm Thickness, 76x127mm, Shore00: 60, Grey RoHS: Compliant | 70 |
|
$18.1100 / $24.2500 | Buy Now |
|
Onlinecomponents.com | Ultimiflux Thermal Pad - 6.0W/mK - 1mm thk - 3" x 5" - Shore00: 60 - Gray RoHS: Compliant | 0 |
|
$18.0600 / $25.6500 | Buy Now |
DISTI #
000000000007213659
|
Sager | GAP PADS - ULTIMIFLUX 6.0W/MK, 1MM THK, 3 X 5, SHORE00: 60, GRAY Min Qty: 1 | 0 |
|
$18.5300 / $23.2000 | Buy Now |
DISTI #
3935274
|
element14 Asia-Pacific | THERMAL PAD, SILICONE ELASTMR, 5X3X0.04" RoHS: Compliant Min Qty: 1 Container: Each | 49 |
|
$18.8243 / $25.4513 | Buy Now |
DISTI #
3935274
|
Farnell | THERMAL PAD, SILICONE ELASTMR, 5X3X0.04" RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 49 |
|
$21.9789 / $28.2478 | Buy Now |