Part Details for PL-20A35EW by Mallory Sonalert Products Inc
Overview of PL-20A35EW by Mallory Sonalert Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL-20A35EW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Audio 3VDC 24VDC 10mA 12VDC 95dBA 3000Hz to 4000Hz Wire Lead Panel Mount | Alternative Product Available |
|
$0 | Buy Now |