Part Details for PL-SLA-00-SG0-C0 by Viavi Solutions Inc
Overview of PL-SLA-00-SG0-C0 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL-SLA-00-SG0-C0
PL-SLA-00-SG0-C0 CAD Models
PL-SLA-00-SG0-C0 Part Data Attributes
|
PL-SLA-00-SG0-C0
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PL-SLA-00-SG0-C0
Viavi Solutions Inc
Transmitter, 840nm Min, 860nm Max, 4250Mbps, LC Connector, Through Hole Mount, TO-46, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Height | 10.84 mm | |
Body Length or Diameter | 6.6 mm | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate | 4250 Mbps | |
Emitter/Detector Type | MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |