Part Details for PL-SLD-00-SG0-C0 by Viavi Solutions Inc
Overview of PL-SLD-00-SG0-C0 by Viavi Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Automotive
Part Details for PL-SLD-00-SG0-C0
PL-SLD-00-SG0-C0 CAD Models
PL-SLD-00-SG0-C0 Part Data Attributes
|
PL-SLD-00-SG0-C0
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
PL-SLD-00-SG0-C0
Viavi Solutions Inc
Transmitter, 840nm Min, 860nm Max, 4250Mbps, LC Connector, Through Hole Mount, TO-46, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Height | 10.84 mm | |
Body Length or Diameter | 6.6 mm | |
Communication Standard | GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate | 4250 Mbps | |
Emitter/Detector Type | MONITOR PHOTODIODE | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | 50/125, 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 860 nm | |
Operating Wavelength-Min | 840 nm | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |