Part Details for PL0824Y-40-10 (ALTERNATE: AC-HA012586-2) by Amphenol Technical Products International
Overview of PL0824Y-40-10 (ALTERNATE: AC-HA012586-2) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL0824Y-40-10 (ALTERNATE: AC-HA012586-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72472792
|
RS | 4,0MM POWERLOK-2 WAY POWER AND 4 WAY SIGNAL RECEPTACLE FOR 10MM, Y KEY 400/60V, | Amphenol Technical PL0824Y-40-10 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$34.1500 / $43.8900 | RFQ |