Part Details for PL082Y-301-10M8 by Amphenol Technical Products International
Overview of PL082Y-301-10M8 by Amphenol Technical Products International
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL082Y-301-10M8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL082Y-301-10M8-ND
|
DigiKey | 10MM POWERLOK 2 WAY RECEPTACLE M Min Qty: 120 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.2597 | Buy Now |
DISTI #
ATPPL082Y-301-10M8
|
Heilind Electronics | AC-HA000806 CONNECTOR | Americas - 0 in Stock |
|
$84.3537 / $124.2690 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.4000 / $88.8800 | Buy Now |
DISTI #
ATPPL082Y-301-10M8
|
Interstate Connecting Components | AC-HA000806 CONNECTOR | 0 |
|
$84.3537 / $124.2690 | Buy Now |