Part Details for PL114 by Weller Hand Tools GmbH
Overview of PL114 by Weller Hand Tools GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ78PL114RGZR | Texas Instruments | PowerLAN Gateway Battery Management Controller with PowerPump Cell Balancing 48-VQFN -40 to 85 | |
BQ78PL114RGZT | Texas Instruments | PowerLAN Gateway Battery Management Controller with PowerPump Cell Balancing 48-VQFN -40 to 85 |
Price & Stock for PL114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30M7994
|
Newark | Tip, Modular Heater, Micro Spade, 1.27Mm, Tip/Nozzle Width:1.27Mm, Tip/Nozzle Style:Micro Spade, For Use With:Weller 537S, 1237S, 4037S, 37, 37Ug Di & Sl Heaters, Product Range:-, Tip/Nozzle Length:0.41" Rohs Compliant: Yes |Weller PL114 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$8.6000 | Buy Now |
|
Onlinecomponents.com | .05 INCH X .41 INCH THREAD-ON MICRO SPADE TIP FOR STANDARD & DI LINE HEATERS |
9 In Stock |
|
$8.1700 / $8.6000 | Buy Now |
|
Master Electronics | .05 INCH X .41 INCH THREAD-ON MICRO SPADE TIP FOR STANDARD & DI LINE HEATERS |
9 In Stock |
|
$8.1700 / $8.6000 | Buy Now |
DISTI #
812TI198
|
Techni-Tool, Inc. | Weller PL114 1/4" Thread-on Tips1/4" Thread-on Tips for Modular Soldering Irons, PL Series | 1 |
|
$8.6000 | Buy Now |
DISTI #
812TI198
|
TestEquity LLC | Weller PL114 1/4" Thread-on Tips1/4" Thread-on Tips for Modular Soldering Irons, PL Series | 1 |
|
$8.6000 | Buy Now |