Part Details for PL1170NLT by Pulse Electronics Corporation
Overview of PL1170NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PL1170NLT
PL1170NLT CAD Models
PL1170NLT Part Data Attributes
|
PL1170NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PL1170NLT
Pulse Electronics Corporation
Current Sense Transformer, 15A, 1:1:100, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Height | 7.11 mm | |
JESD-609 Code | e3 | |
Length | 12.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 500 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Peak Primary Current | 15 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 14800 µH | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1:100 | |
Width | 12.45 mm |