Part Details for PL123-09HSC by Microchip Technology Inc
Overview of PL123-09HSC by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PL123-09HSC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL123-09HSC-ND
|
DigiKey | IC CLK MULTPLX 1:9 134MHZ 16SOIC Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now |
Part Details for PL123-09HSC
PL123-09HSC CAD Models
PL123-09HSC Part Data Attributes
|
PL123-09HSC
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PL123-09HSC
Microchip Technology Inc
PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | PL123 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 8.5 ns | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 134 MHz |
Alternate Parts for PL123-09HSC
This table gives cross-reference parts and alternative options found for PL123-09HSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL123-09HSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123-09HSIA | IC,CLOCK DRIVER,1:8 OUTPUT,SOP,16PIN,PLASTIC | Microchip Technology Inc | PL123-09HSC vs PL123-09HSIA |
PL123-09HSI-R | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Microchip Technology Inc | PL123-09HSC vs PL123-09HSI-R |
PL123-09HSIA-R | IC,CLOCK DRIVER,1:8 OUTPUT,SOP,16PIN,PLASTIC | Microchip Technology Inc | PL123-09HSC vs PL123-09HSIA-R |
PL123-09HSC-R | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Microchip Technology Inc | PL123-09HSC vs PL123-09HSC-R |