There are no models available for this part yet.
Overview of PL130-5 by Trompeter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PL130-5 by Trompeter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG | 53 |
|
$10.8000 / $18.0000 | Buy Now | ||
Quest Components | CABLE TERMINATED, MALE, RF CONNECTOR, CRIMP, PLUG | 1 |
|
$22.5428 | Buy Now |
CAD Models for PL130-5 by Trompeter
Part Data Attributes for PL130-5 by Trompeter
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLES: BELDEN 1520A; BELDEN 1807A
|
Body Diameter
|
0.572 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-187
|
Characteristic Impedance
|
75 Ω
|
Connector Type
|
RF CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Style
|
COAX
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for PL130-5
This table gives cross-reference parts and alternative options found for PL130-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL130-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL130-2 | RF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug | Trompeter | PL130-5 vs PL130-2 |
PL130-52 | RF Connector, 1 Contact(s), Male, Cable Mount, Plug | Trompeter | PL130-5 vs PL130-52 |