Part Details for PL130C-F3 by Trompeter
Overview of PL130C-F3 by Trompeter
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for PL130C-F3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784626
|
RS | F Plug, 75 Ohm, One-Piece Crimp, Straight for RG59, 130 Series | Trompeter PL130C-F3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0200 / $55.0300 | RFQ |
DISTI #
TROPL130C-F3
|
Interstate Connecting Components | F Cable Plug, 75 Ohm, One-Piece Crimp, Straight for | 0 |
|
$42.6875 / $53.9517 | Buy Now |
Part Details for PL130C-F3
PL130C-F3 CAD Models
PL130C-F3 Part Data Attributes
|
PL130C-F3
Trompeter
Buy Now
Datasheet
|
Compare Parts:
PL130C-F3
Trompeter
RF Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | VSWR MAX AT 1GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.07 |