Part Details for PL1374T by iNRCORE LLC
Overview of PL1374T by iNRCORE LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL1374T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL1374T-ND
|
DigiKey | EXTMP XFMR SGL T1 LS ET T& PBC Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.4084 | Buy Now |
DISTI #
PL1374T
|
Avnet Americas | - Tape and Reel (Alt: PL1374T) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PL1374T
|
Mouser Electronics | Audio Transformers / Signal Transformers | 0 |
|
$11.0000 | Order Now |
DISTI #
PL1374T
|
Avnet Asia | (Alt: PL1374T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for PL1374T
PL1374T CAD Models
PL1374T Part Data Attributes
|
PL1374T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL1374T
iNRCORE LLC
Telecom Transformer,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Height | 6.35 mm | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7 mm |