Part Details for PL155 by Weller Hand Tools GmbH
Overview of PL155 by Weller Hand Tools GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F4258
|
Newark | Tip, Heater, Stepped Chisel, 1.78Mm, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:Stepped Chisel, For Use With:Weller 537S, 1237S, 4037S, 37, 37Ug Di & Sl Heaters, Product Range:-, Tip/Nozzle Length:0.66", Tip/Nozzle O.d.:0.07" Rohs Compliant: Yes |Weller PL155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$8.5000 | Buy Now |
|
Onlinecomponents.com | Thread-On Stepped Chisel Tip For Standard And DI Line Heaters RoHS: Compliant |
60 In Stock |
|
$8.0800 / $8.5000 | Buy Now |
|
Master Electronics | Thread-On Stepped Chisel Tip For Standard And DI Line Heaters RoHS: Compliant |
60 In Stock |
|
$8.0800 / $8.5000 | Buy Now |
DISTI #
812TI210
|
TestEquity LLC | Weller PL155 1/4" Thread-on Tips1/4" Thread-on Tips for Modular Soldering Irons, PL Series | 85 |
|
$8.5000 | Buy Now |