Part Details for PL155AC-201 by Bel Fuse
Overview of PL155AC-201 by Bel Fuse
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL155AC-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PL155AC-201
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: PL155AC-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3184 / $24.0095 | Buy Now |
DISTI #
48F2784
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: 48F2784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 57 Partner Stock |
|
$20.3000 / $23.3900 | Buy Now |
DISTI #
PL155AC-201
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: PL155AC-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3184 / $24.0095 | Buy Now |
DISTI #
48F2784
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: 48F2784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 57 Partner Stock |
|
$20.3000 / $23.3900 | Buy Now |
DISTI #
PL155AC-201
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: PL155AC-201) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16.3184 / $24.0095 | Buy Now |
DISTI #
48F2784
|
Avnet Americas | Conn Twinax/Triax PL 0Hz to 500MHz Crimp ST Cable Mount Gold - Bulk (Alt: 48F2784) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 57 Partner Stock |
|
$20.3000 / $23.3900 | Buy Now |
Part Details for PL155AC-201
PL155AC-201 CAD Models
PL155AC-201 Part Data Attributes
|
PL155AC-201
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
PL155AC-201
Bel Fuse
RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 8 Weeks, 4 Days | |
Body Depth | 1.146 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
Alternate Parts for PL155AC-201
This table gives cross-reference parts and alternative options found for PL155AC-201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL155AC-201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL155AC-306 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155AC-306 |
PL155AC-203 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155AC-203 |
PL155ACFL-202 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155ACFL-202 |
PL155ACFL-204 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155ACFL-204 |
PL155AC-304 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155AC-304 |
PL155AC-211 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155AC-211 |
PL155ACFL-306 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155ACFL-306 |
PL155ACFL-303 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155ACFL-303 |
PL155AC-218 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155AC-218 |
PL155ACFL-220 | RF Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Plug | Bel Fuse | PL155AC-201 vs PL155ACFL-220 |