-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1080-ND
|
DigiKey | CONN TRS PLUG STR CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
71 In Stock |
|
$20.1370 / $24.6400 | Buy Now |
DISTI #
530-PL155AC-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRS Straight Plug for M17/176-00002 RoHS: Compliant | 56 |
|
$20.0700 / $23.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PL155AC-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
PL155AC-201
Cinch Connectivity Solutions
Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 1.146 inch | |
Body Diameter | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |