PL155ACFL-303
Description: Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,

Overview of PL155ACFL-303 by Trompeter

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PL155ACFL-303 by Trompeter
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PL155ACFL-303 by Trompeter

PL155ACFL-303
Trompeter
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TROMPETER ELECTRONICS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-C-49142
Body/Shell Style
PLUG
Connector Type
TRIAXIAL CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
0.5 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
Want to compare parts?
  1. PL155ACFL-303
    Trompeter
    Triaxial Connector, Male, Cable Mount, Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PL155ACFL-303 by Trompeter.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PL155ACFL-303 by Trompeter

Select Manufacturer
Which Manufacturer of PL155ACFL-303 would you like to use for your alert(s)?
  • Please alert me when PL155ACFL-303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PL155ACFL-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PL155ACFL-303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PL155ACFL-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PL155ACFL-303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PL155ACFL-303 by Trompeter

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: