Part Details for PL18(X)/28(X)-50X-2 DU by Amphenol Technical Products International
Overview of PL18(X)/28(X)-50X-2 DU by Amphenol Technical Products International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3840PL18DBVR | Texas Instruments | Nanopower high-input voltage supervisor with manual reset and programmable-reset time delay 5-SOT-23 -40 to 125 |
Price & Stock for PL18(X)/28(X)-50X-2 DU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL18(X)/28(X)-50X-2 DU
|
Heilind Electronics | POWERLOK 14MM G2 1 POS PLUG DU | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL18(X)/28(X)-50X-2 DU
|
Interstate Connecting Components | POWERLOK 14MM G2 1 POS PLUG DU | 0 |
|
Buy Now |