Part Details for PL182X-301-70-5 by Amphenol Corporation
Overview of PL182X-301-70-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL182X-301-70-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL182X-301-70-5
|
Mouser Electronics | Heavy Duty Power Connectors 10MM POWERLOK RoHS: Compliant | 160 |
|
$89.7100 / $97.0300 | Buy Now |
DISTI #
PL182X-301-70-5
|
TTI | Heavy Duty Power Connectors 10MM POWERLOK Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 78 In Stock |
|
$83.5200 / $96.0600 | Buy Now |
DISTI #
PL182X-301-70-5
|
PEI Genesis | 10MM PLK 2C PLUG STR 70MMSQ X Min Qty: 1 | 41 |
|
$107.3000 / $107.5000 | Buy Now |
DISTI #
PL182X-301-70-5
|
Avnet Abacus | 10MM PLK 2C PLUG STR 70MMSQ X (Alt: PL182X-301-70-5) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116744345340
|
Chip1Stop | Connector Other | 64 |
|
$122.0000 / $141.0000 | Buy Now |