Part Details for PL182X-61-4 (ALTERNATE: AC-HA000919-2) by Amphenol Technical Products International
Overview of PL182X-61-4 (ALTERNATE: AC-HA000919-2) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL182X-61-4 (ALTERNATE: AC-HA000919-2)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72472721
|
RS | Cable Plug, 2 Pole, Female, IP67, Crimp Term, For 12 AWG, Powerlok 60 Series | Amphenol Technical PL182X-61-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 44 |
|
$15.9000 / $20.6600 | Buy Now |