There are no models available for this part yet.
Overview of PL184U-40-2.5 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL184U-40-2.5 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL184U-40-2.5-ND
|
DigiKey | 4.0MM POWERLOK 4 WAY PLUG STRAIG Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.1862 | Buy Now | |
DISTI #
ATPPL184U-40-2.5
|
Heilind Electronics | 4.0MM POWERLOK 4 WAY PLUG STRA | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.5200 / $46.6400 | Buy Now | ||
DISTI #
ATPPL184U-40-2.5
|
Interstate Connecting Components | 4.0MM POWERLOK 4 WAY PLUG STRA | 0 |
|
Buy Now |