Part Details for PL18T-301-50 by Amphenol Technical Products International
Overview of PL18T-301-50 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18T-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3936-PL18T-301-50-ND
|
DigiKey | 10MM POWERLOK SINGLE WAY PLUG ST Min Qty: 120 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.6748 | Buy Now |
DISTI #
ATPPL18T-301-50
|
Heilind Electronics | 10MM POWERLOK SINGLE WAY PLUG | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ATPPL18T-301-50
|
Interstate Connecting Components | 10MM POWERLOK SINGLE WAY PLUG | 0 |
|
Buy Now |