Part Details for PL18V-301-50 (ALTERNATE: AC-HA000823) by Amphenol Technical Products International
Overview of PL18V-301-50 (ALTERNATE: AC-HA000823) by Amphenol Technical Products International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18V-301-50 (ALTERNATE: AC-HA000823)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72472807
|
RS | 10MM POWERLOK-SINGLE WAY PLUG STRAIGHT FOR 50MM, V KEY | Amphenol Technical PL18V-301-50 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9400 / $104.0600 | RFQ |