Part Details for PL18V-301-50 by Amphenol Corporation
Overview of PL18V-301-50 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18V-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL18V-301-50
|
Mouser Electronics | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 50MM2 V KEY RoHS: Compliant | 300 |
|
$41.3300 / $51.8100 | Buy Now |
DISTI #
PL18V-301-50
|
TTI | Heavy Duty Power Connectors 10MM SNG WAY PLG STR FOR 50MM2 V KEY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 94 In Stock |
|
$39.1400 / $51.2900 | Buy Now |
DISTI #
PL18V-301-50
|
Avnet Abacus | (Alt: PL18V-301-50) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |