Part Details for PL18V-301-70 by Amphenol Technical Products International
Overview of PL18V-301-70 by Amphenol Technical Products International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18V-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL18V-301-70
|
Heilind Electronics | POWERLOK G1 10MM 1 POS STR PL FOR 70MM V KEY | Americas - 22 in Stock |
|
$72.8148 / $107.3566 | Buy Now |
DISTI #
ATPPL18V-301-70
|
Interstate Connecting Components | POWERLOK G1 10MM 1 POS STR PL FOR 70MM V KEY | 7 |
|
$72.8148 / $107.3566 | Buy Now |