There are no models available for this part yet.
Overview of PL18W-201-35 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL18W-201-35 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3936-PL18W-201-35-ND
|
DigiKey | 8.0 MM POWERLOK SINGLE WAY PLUG Min Qty: 120 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9888 | Buy Now | |
DISTI #
ATPPL18W-201-35
|
Heilind Electronics | 8.0 MM POWERLOK SINGLE WAY PLU | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.8400 / $58.7600 | Buy Now | ||
DISTI #
ATPPL18W-201-35
|
Interstate Connecting Components | 8.0 MM POWERLOK SINGLE WAY PLU | 0 |
|
Buy Now |