Part Details for PL18Y-301-50-2-5 by Amphenol Corporation
Overview of PL18Y-301-50-2-5 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18Y-301-50-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH PL18Y-301-50-
|
Avnet Americas | PLK 10MM G2 1C STR PL 50MM Y - Bulk (Alt: APH PL18Y-301-50-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-PL18Y-301-50-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWLOK 10MM G2 1POS STR PLUG RoHS: Compliant | 44 |
|
$53.7600 / $89.4100 | Buy Now |
DISTI #
PL18Y-301-50-2-5
|
TTI | Heavy Duty Power Connectors POWLOK 10MM G2 1POS STR PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 96 In Stock |
|
$52.8800 / $66.1500 | Buy Now |
DISTI #
APH PL18Y-301-50-
|
Avnet Americas | PLK 10MM G2 1C STR PL 50MM Y - Bulk (Alt: APH PL18Y-301-50-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
PL18Y-301-50-2-5
|
Avnet Abacus | PLK 10MM G2 1C STR PL 50MM Y (Alt: PL18Y-301-50-2-5) RoHS: Compliant Min Qty: 60 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |