There are no models available for this part yet.
Overview of PL18Y-301-50-5 by Amphenol Technical Products International
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PL18Y-301-50-5 by Amphenol Technical Products International
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ATPPL18Y-301-50-5
|
Heilind Electronics | POWERLOK G1 10MM 1 POS STR PL FOR 50MM Y KEY | Americas - 27 in Stock |
|
$48.1680 / $93.4400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.8000 / $82.2400 | Buy Now | ||
DISTI #
ATPPL18Y-301-50-5
|
Interstate Connecting Components | POWERLOK G1 10MM 1 POS STR PL FOR 50MM Y KEY | 9 |
|
$48.1680 / $93.4400 | Buy Now |