Part Details for PL18Y-301-50 by Amphenol Technical Products International
Overview of PL18Y-301-50 by Amphenol Technical Products International
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL18Y-301-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATPPL18Y-301-50
|
Heilind Electronics | POWERLOK G1 10MM 1 POS STR PL FOR 50MM Y KEY | Americas - 45 in Stock |
|
$44.6000 / $72.8148 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.2400 / $80.5500 | Buy Now |
DISTI #
ATPPL18Y-301-50
|
Interstate Connecting Components | POWERLOK G1 10MM 1 POS STR PL FOR 50MM Y KEY | 15 |
|
$44.6000 / $72.8148 | Buy Now |