There are no models available for this part yet.
Overview of PL206705X by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PL206705X by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount RoHS: Compliant |
16 In Stock |
|
$53.8200 / $141.2800 | Buy Now | ||
DISTI #
51659548
|
Verical | Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 1622 | Americas - 15 |
|
$70.4990 / $183.6640 | Buy Now | |
Quest Components | 12 |
|
$59.0400 / $65.6000 | Buy Now | |||
DISTI #
000000000003167237
|
Sager | Pushbutton Switches PUSH LITE SWITCH | 0 |
|
Buy Now | ||
Master Electronics | Switch Push Button N.O./N.C. DPDT Rectangular Button Solder Lug Panel Mount RoHS: Compliant |
16 In Stock |
|
$53.8200 / $141.2800 | Buy Now |
CAD Models for PL206705X by Switchcraft Conxall
Part Data Attributes for PL206705X by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Type
|
BUTTON TYPE
|
Body Breadth
|
25.4 mm
|
Body Height
|
36.96 mm
|
Body Length or Diameter
|
26.92 mm
|
Illumination
|
NON-ILLUMINATED
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|