Part Details for PL220-003 by Trompeter
Overview of PL220-003 by Trompeter
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL220-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784657
|
RS | BNC Plug, 50 Ohm, Full Crimp, for RG-174 Cable, BNC Plug Series | Trompeter PL220-003 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$12.6800 / $15.8500 | RFQ |
|
Onlinecomponents.com | Conn BNC PL 0Hz to 4GHz 50Ohm Solder ST Cable Mount Silver |
125 In Stock |
|
$10.2700 / $43.0000 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 26 |
|
$11.5453 / $17.7620 | Buy Now |
|
Quest Components | RF BNC CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 19 |
|
$20.4643 / $21.5414 | Buy Now |
DISTI #
TROPL220-003
|
Interstate Connecting Components | BNC PLUG, 50 OHM, FULL CRIMP, STRAIGHT, FOR RG-174 CABLE | 0 |
|
$11.8413 / $18.9200 | Buy Now |
|
Powell Electronics | BNC Plug, 50 Ohm, Full Crimp, Straight, for RG-174 cable Min Qty: 10 | 1 |
|
$8.8300 / $11.8300 | Buy Now |