There are no models available for this part yet.
Overview of PL220-012 by Trompeter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for PL220-012 by Trompeter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75380797
|
RS | BNC PLUG, TOOL CRIMP, FOR RG-55, RG-142, RG-223, , RG-400 CABLES | Trompeter PL220-012 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$24.5900 | RFQ | |
Onlinecomponents.com | RoHS: Compliant |
1 In Stock |
|
$14.6600 / $47.6100 | Buy Now | ||
Quest Components | 1 |
|
$26.8598 | Buy Now | |||
DISTI #
TROPL220-012
|
Interstate Connecting Components | BNC PLUG, TOOL CRIMP, FOR RG-5 BNC | 0 |
|
Buy Now |
CAD Models for PL220-012 by Trompeter
Part Data Attributes for PL220-012 by Trompeter
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLE: BELDEN 9273
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.3
|