Part Details for PL2356T by Pulse Electronics Corporation
Overview of PL2356T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL2356T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005190538
|
Sager | Common Mode Chokes / Filters | 0 |
|
Buy Now |
Part Details for PL2356T
PL2356T CAD Models
PL2356T Part Data Attributes:
|
PL2356T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PL2356T
Pulse Electronics Corporation
Data Line Filter
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 8.89 mm | |
Length | 16.38 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Rated Current | 1 A | |
Rated Voltage | 250 V | |
Width | 14.22 mm |