Part Details for PL259 by Pulse Electronics Corporation
Overview of PL259 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for PL259
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PL259-ND
|
DigiKey | CONNECTOR, SOLDER PHENOLIC DIELE Min Qty: 1 Lead time: 11 Weeks Container: Bag |
34 In Stock |
|
$7.7911 / $12.3000 | Buy Now |
DISTI #
673-PL259
|
Mouser Electronics | Antenna Accessories Connector, Solder Phenolic Dielec, RG-58 | 80 |
|
$7.7100 / $12.1700 | Buy Now |
Part Details for PL259
PL259 CAD Models
PL259 Part Data Attributes
|
PL259
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PL259
Pulse Electronics Corporation
RF UHF Connector, Male, Cable Mount, Solder Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LARSEN ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | GOLD/SILVER | |
Contact Finish Termination | GOLD/SILVER | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
JESD-609 Code | e4 | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for PL259
This table gives cross-reference parts and alternative options found for PL259. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL259, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL259 | CONNECTOR, UHF CONNECTOR, PLUG | LAIRD PLC | PL259 vs PL259 |