Part Details for PL282X-301-50-2-5 by Amphenol Corporation
Overview of PL282X-301-50-2-5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL282X-301-50-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL282X301-50-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 10MM G2 2POS 90D PLUG RoHS: Compliant | 154 |
|
$148.7500 / $190.0300 | Buy Now |
DISTI #
PL282X-301-50-2-5
|
TTI | Heavy Duty Power Connectors POWERLOK 10MM G2 2POS 90D PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 330 In Stock |
|
$148.7500 / $190.0300 | Buy Now |
DISTI #
PL282X-301-50-2-5
|
Avnet Abacus | Conn Power PL 2 POS 30mm RA Cable Mount 2 Terminal Single Port (Alt: PL282X-301-50-2-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 1 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | POWERLOK� 10MM G2 2POS 90D PLUG FOR 50MM� WITH HVIL X KEYING RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 100 |
|
$179.1200 / $192.4900 | Buy Now |