Part Details for PL282X-301-70 by Amphenol Corporation
Overview of PL282X-301-70 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL282X-301-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL282X-301-70
|
Mouser Electronics | Heavy Duty Power Connectors 10MM 2 WAY PLG R/A FOR 70MM2 RoHS: Compliant | 388 |
|
$86.8400 / $93.0400 | Buy Now |
DISTI #
PL282X-301-70
|
TTI | Heavy Duty Power Connectors 10MM 2 WAY PLG R/A FOR 70MM2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 612 In Stock |
|
$84.3000 / $92.1100 | Buy Now |
DISTI #
PL282X-301-70
|
Avnet Abacus | Rectangular Power Connector, Cable, 2 Contacts, PowerLok 300, Cable Mount, Crimp, 30 mm, Plug (Alt: PL282X-301-70) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | Abacus - 80 |
|
Buy Now | |
|
New Advantage Corporation | 10MM POWERLOK� 2 WAY PLUG R/A FOR 70MM� RoHS: Compliant Min Qty: 1 Package Multiple: 10 | 60 |
|
$116.0500 / $124.7100 | Buy Now |
Part Details for PL282X-301-70
PL282X-301-70 CAD Models
PL282X-301-70 Part Data Attributes:
|
PL282X-301-70
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
PL282X-301-70
Amphenol Corporation
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | POLARIZED | |
Body Breadth | 4.067 inch | |
Body Depth | 2.602 inch | |
Body Length | 2.776 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |