Part Details for PL282Y-301-50-2-5 by Amphenol Corporation
Overview of PL282Y-301-50-2-5 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL282Y-301-50-2-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-PL282Y301-50-2-5
|
Mouser Electronics | Heavy Duty Power Connectors POWERLOK 10MM G2 2POS 90D PLUG RoHS: Compliant | 0 |
|
$233.9000 / $259.8600 | Order Now |
DISTI #
PL282Y-301-50-2-5
|
TTI | Heavy Duty Power Connectors POWERLOK 10MM G2 2POS 90D PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
$108.1800 / $164.2800 | Buy Now |
DISTI #
PL282Y-301-50-2-5
|
PEI Genesis | PLK 10MM G2 2C 90D PL 50MM Y Min Qty: 1 | 21 |
|
$180.7800 / $180.8600 | Buy Now |
DISTI #
PL282Y-301-50-2-5
|
Avnet Abacus | Conn Power Plug 2 POS 30mm RA Cable Mount 2 Terminal 1 Port (Alt: PL282Y-301-50-2-5) RoHS: Compliant Min Qty: 40 Package Multiple: 10 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |