Part Details for PL3261T by iNRCORE LLC
Overview of PL3261T by iNRCORE LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL3261T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-PL3261TTR-ND
|
DigiKey | POWER Min Qty: 900 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.7116 | Buy Now |
DISTI #
PL3261T
|
Avnet Americas | - Tape and Reel (Alt: PL3261T) RoHS: Not Compliant Min Qty: 900 Package Multiple: 900 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.7501 / $9.1299 | Buy Now |
DISTI #
673-PL3261T
|
Mouser Electronics | Current Transformers | 0 |
|
$9.6900 | Order Now |
Part Details for PL3261T
PL3261T CAD Models
PL3261T Part Data Attributes
|
PL3261T
iNRCORE LLC
Buy Now
Datasheet
|
Compare Parts:
PL3261T
iNRCORE LLC
Current Sense Transformer, 20A, 1:50, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INRCORE LLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Height | 5.5 mm | |
JESD-609 Code | e0 | |
Length | 8.38 mm | |
Load Resistance | 1.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 1000 kHz | |
Operating Frequency-Min | 50 kHz | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Peak Primary Current | 20 A | |
Primary Type | WOUND PRIMARY | |
Secondary Inductance | 500 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | CURRENT SENSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:50 | |
Width | 7.21 mm |