Part Details for PL342SS225T2NC by ABB Low Voltage Products and Systems
Overview of PL342SS225T2NC by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL342SS225T2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63Y3684
|
Newark | Pnlbd 225A 42Ct 3Ph 1 Inc Stu Tsf N |Abb PL342SS225T2NC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,036.5500 / $1,189.6000 | Buy Now |
DISTI #
71154236
|
RS | Panel Board 225A 42 Circuits 240 VAC,277/480 Wye VAC Single Ended Proline Series | ABB PL342SS225T2NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,130.1200 / $1,189.6000 | RFQ |
|
Onlinecomponents.com | ABB-PROLINE PANELBOARDS - PROLINE PANEL BOARDS | 0 |
|
$1,626.5600 / $1,719.0700 | Buy Now |