Part Details for PL40A by SICK AG
Overview of PL40A by SICK AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PL40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8191
|
Newark | Reflector, Rectangular, 56Mm X 37Mm, Reflector Type:Rectangular Reflector, Product Range:- Rohs Compliant: Yes |Sick PL40A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$29.6800 / $38.0500 | Buy Now |
DISTI #
1882-1357-ND
|
DigiKey | REFLECTOR 40X60MM Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
72 In Stock |
|
$26.1338 / $36.5900 | Buy Now |
DISTI #
PL40A
|
TME | Reflector, 40x60x8mm, -20÷65°C Min Qty: 1 | 16 |
|
$19.9500 / $21.6100 | Buy Now |
DISTI #
2776924
|
element14 Asia-Pacific | REFLECTOR, RECTANGULAR, 56MM X 37MM RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$18.9087 | Buy Now |
DISTI #
2776924
|
Farnell | REFLECTOR, RECTANGULAR, 56MM X 37MM RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 4 |
|
$15.6426 / $18.3832 | Buy Now |
|
Neutron USA | Reflector Corner-Cube 40 x 60mm 1012720 | 50 |
|
$207.9700 | Buy Now |